Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,902 In Stock | 1 : ¥54.93000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
60 In Stock | 1 : ¥625.52000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | 14-5 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
28 In Stock | 1 : ¥550.45000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 22-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
33 In Stock | 1 : ¥572.22000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 14 | 22-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
40 In Stock | 1 : ¥590.58000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
260 In Stock | 1 : ¥612.56000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | 22-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
21 In Stock | 1 : ¥510.92000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (Power) | 28-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded |