Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
757 In Stock | 1 : ¥123.61000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
671 In Stock | 1 : ¥171.89000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
169 In Stock | 1 : ¥179.04000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
114 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
887 In Stock | 1 : ¥116.04000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
259 In Stock | 1 : ¥220.61000 Bag | Bag | Active | Plug Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
76 In Stock | 1 : ¥175.81000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
86 In Stock | 1 : ¥222.99000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
80 In Stock | 1 : ¥72.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
36 In Stock | 1 : ¥183.46000 Bag | Bag | Active | Plug Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥165.01000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥143.79810 Bag | Bag | Active | Plug Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded |