Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥66.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
762 In Stock | 1 : ¥55.81000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 (Power) | 23-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
879 In Stock | 1 : ¥80.40000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 (12 + 4 Power) | 23-16M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
565 In Stock | 1 : ¥86.15000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
158 In Stock | 1 : ¥91.56000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 13 (8 + 5 Power) | 23-13M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
204 In Stock | 1 : ¥108.91000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (Power) | 23-7 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,342 In Stock | 1 : ¥112.57000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 (12 + 4 Power) | 23-16M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
254 In Stock | 1 : ¥169.77000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 13 (8 + 5 Power) | 23-13M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |