Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,701 In Stock | 1 : ¥49.70000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 23-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,953 In Stock | 1 : ¥84.15000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 | 13-7 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
578 In Stock | 1 : ¥260.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
202 In Stock | 1 : ¥355.69000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
547 In Stock | 1 : ¥161.61000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 16-19 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
119 In Stock | 1 : ¥100.71000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
78 In Stock | 1 : ¥83.36000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
97 In Stock | 1 : ¥136.02000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
19 In Stock | 1 : ¥363.09000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥194.36000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (6 + PE) | 18-7 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥73.80680 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥145.59520 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (2 + PE) | 10-3 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |