Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,282 In Stock | 1 : ¥46.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,135 In Stock | 1 : ¥55.02000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,206 In Stock | 1 : ¥62.35000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
3,597 In Stock | 1 : ¥79.09000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 | 13-7 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
905 In Stock | 1 : ¥101.67000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
71 In Stock | 1 : ¥83.88000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 | 13-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |