Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,309 In Stock | 1 : ¥119.78000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 7 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
217 In Stock | 1 : ¥142.65000 Bulk 1 : ¥142.65000 Bag | Bulk Bag | Active | Plug Housing | For Male Pins | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
158 In Stock | 1 : ¥158.89000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
78 In Stock | 1 : ¥162.12000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
17 In Stock | 1 : ¥169.34000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 20 | 13 | - | Crimp | 1.0mm | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Unshielded | |||
72 In Stock | 1 : ¥222.22000 Bulk | Bulk | Active | Jack Housing | For Female Sockets | 20 | 13 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
23 In Stock | 20 : ¥67.89500 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 | 10 | - | Crimp | 1.0mm | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded |