Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,442 In Stock | 1 : ¥51.36000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | Crimp | 4 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1,197 In Stock | 1 : ¥123.04000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 47 | 24-47 | - | Crimp | 16 (5), 20 (42) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap, Ring Adapter | Unshielded | |||
158 In Stock | 1 : ¥175.01000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 47 | 24-47 | - | Crimp | 16 (5), 20 (42) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap, Ring Adapter | Unshielded | |||
148 In Stock | 1 : ¥174.13000 Box | Box | Active | Receptacle Housing | For Female Sockets | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Ring Adapter | Unshielded | |||
56 In Stock | 1 : ¥164.54000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 47 | 24-47 | - | Crimp | 16 (5), 20 (42) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut, Ring Adapter | Unshielded | |||
88 In Stock | 1 : ¥139.34000 Box | Box | Active | Receptacle Housing | For Male Pins | 21 | 18-21 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-1 | Ring Adapter | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥210.15000 Box | Box | Active | Receptacle Housing | For Male Pins | 9 | 9-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded |