Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥143.79160 Bag | Bag | Active | Plug Housing | For Male Pins | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥184.75030 Bag | Bag | Active | Plug Housing | For Male Pins | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |