Circular Connector Housings

Results: 2
Number of Positions
4 (3 Power + PE)4 (Power)
Shell Size - Insert
14-040016-0400
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
CONN PLG HSG FMALE 4POS INLINE
192993-0109
CONN PLG HSG FMALE 4POS INLINE
ITT Cannon, LLC
428
Marketplace
1 : ¥268.30000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
4 (3 Power + PE)
14-0400
-
Crimp and Solder Cup
-
Free Hanging (In-Line)
-
Detent Lock
Keyed
Zinc Alloy
Nickel
Silver
-
UL94 V-0
Coupling Nut
Shielded
192993-0105
192993-0105
CONN PLG HSG FMALE 4POS INLINE
ITT Cannon, LLC
49
In Stock
1 : ¥113.32000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
4 (Power)
16-0400
-
Crimp and Solder Cup
-
Free Hanging (In-Line)
-
Detent Lock
Keyed
Zinc Alloy
Nickel
Silver
-
UL94 V-0
Coupling Nut
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.