Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥144.57000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
54 In Stock | 1 : ¥144.57000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
50 In Stock | 1 : ¥144.57000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
45 In Stock | 1 : ¥144.57000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
50 In Stock | 1 : ¥144.57000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥108.97620 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥118.25940 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥118.25940 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Black, Blue | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded |