Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥165.52000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
195 In Stock | 1 : ¥160.59000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Panel Mount | Flange | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
68 In Stock | 1 : ¥155.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
99 In Stock | 100 : ¥184.13640 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
32 In Stock | 1 : ¥122.76000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
99 In Stock | 1 : ¥164.92000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |