Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥84.06000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
393 In Stock | 1 : ¥83.10000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
20 In Stock | 1 : ¥132.89000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
94 In Stock | 1 : ¥91.82000 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥110.34265 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |