Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥64.78000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
70 In Stock | 1 : ¥73.68000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
96 In Stock | 1 : ¥84.32000 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥106.44425 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥112.54735 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 14-2 | - | Crimp | 2.5mm (2), 16 (2) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded |