Circular Connector Housings

Results: 2
Mounting Feature
Bulkhead - Front Side NutFlange
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
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
CONN RCPT HSNG MALE 35POS PNL MT
UT002235PZH
CONN RCPT HSNG MALE 35POS PNL MT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥182.32720
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
35
22-35
-
Crimp and Solder
16
Panel Mount
Flange
Bayonet Lock
Z
Zinc Alloy, Halogen Free
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
CONN RCPT HSNG MALE 35POS PNL MT
UT072235PZH
CONN RCPT HSNG MALE 35POS PNL MT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥319.94160
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
35
22-35
-
Crimp and Solder
16
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
Z
Zinc Alloy, Halogen Free
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.