Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥76.35650 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2W2 | - | Crimp | 12 (2), 20 (2) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥98.66430 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2W2 | - | Crimp | 12 (2), 20 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥140.94000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2W2 | - | Crimp and Solder | 12 (2), 20 (2) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥232.23640 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2W2 | - | Crimp and Solder | 12 (2), 20 (2) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥243.68240 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2W2 | - | Crimp and Solder | 12 (2), 20 (2) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded |