Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥124.00000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
20 In Stock | 1 : ¥176.40000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 10 : ¥152.91000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 10 : ¥152.91000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 10 : ¥152.91000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |