Circular Connector Housings

Results: 2
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
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
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
C 091 A Series
T 3363 150
CONN RCPT HSNG FMALE 5POS PNL MT
Amphenol Tuchel Industrial
178
In Stock
1 : ¥34.68000
Bulk
Bulk
Active
Receptacle Housing
For Female Sockets
5
M16-5
-
Crimp
1.5mm
Panel Mount
Bulkhead - Front Side Nut
Threaded
Keyed
Die Cast
Nickel
Silver
IP40
UL94 V-0
-
Shielded
T 3363 550
T 3363 550
CONN RCPT HSNG FMALE 5POS PNL MT
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
250 : ¥50.15208
Bulk
Bulk
Active
Receptacle Housing
For Female Sockets
5
M16-5
-
Crimp
1.5mm
Panel Mount
Bulkhead - Rear Side Nut
Threaded
Keyed
Die Cast
Nickel
Silver
IP40
UL94 V-0
-
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.