Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥100.14000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M16-5 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Shielded | |||
0 In Stock Check Lead Time | 250 : ¥69.13632 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M16-5 | - | Crimp | 1.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Die Cast | Nickel | Black, Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 250 : ¥153.50884 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M16-5 | - | Crimp | 1.5mm | Free Hanging (In-Line), Right Angle | - | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Cable Clamp, Coupling Nut, Strain Relief | Shielded |