Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥53.83570 Bulk | Bulk | Obsolete | Receptacle Housing | For Female Sockets | 5 | M16-5(S) | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Front Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Stereo | Shielded | |||
0 In Stock | 250 : ¥55.25248 Bulk | Bulk | Obsolete | Receptacle Housing | For Female Sockets | 5 | M16-5(S) | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP40 | UL94 V-0 | Stereo | Shielded |