Circular Connector Housings

Results: 2
Housing Color
Black, SilverSilver
Features
Backshell, Cable Clamp, Coupling NutCable Clamp, Coupling Nut, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
T 3300 551
T 3300 551
CONN PLUG HSNG MALE 4POS INLINE
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
1 : ¥99.21000
Bulk
Bulk
Active
Plug Housing
For Male Pins
4
M16-4
-
Crimp
1.5mm
Free Hanging (In-Line)
-
Threaded
Keyed
Die Cast
Nickel
Silver
IP40
UL94 V-0
Cable Clamp, Coupling Nut, Strain Relief
Shielded
CONN PLUG HSNG MALE 4POS INLINE
T 3300 552
CONN PLUG HSNG MALE 4POS INLINE
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
100 : ¥95.89970
Bulk
Bulk
Active
Plug Housing
For Male Pins
4
M16-4
-
Crimp
1.5mm
Free Hanging (In-Line)
-
Threaded
Keyed
Die Cast
Nickel
Black, Silver
IP40
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.