Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥41.21390 Bulk | Bulk | Obsolete | Receptacle Housing | For Female Sockets | 7 | M16-7B | - | Crimp | 1.5mm | Panel Mount | Flange | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock | 100 : ¥67.19190 Bulk | Bulk | Obsolete | Receptacle Housing | For Female Sockets | 7 | M16-7B | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Front Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock | 100 : ¥73.86280 Bulk | Bulk | Obsolete | Receptacle Housing | For Female Sockets | 7 | M16-7B | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | Die Cast | Nickel | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |