Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥283.86000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 26 | 16-26 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥194.83760 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 26 | 16-26 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥284.93680 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 26 | 16-26 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥338.98440 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 26 | 16-26 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |