Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥97.33540 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥127.85980 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |