Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥31.36000 Bulk | Bulk | Last Time Buy | Signal, Machined | Pin | 1.6mm | - | 0.75 ~ 1.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | - | - | |||
0 In Stock 4 Factory | 4 : ¥36.59750 Bulk | Bulk | Active | - | Pin | - | 17-18 AWG | 0.75 ~ 1.0mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | - | - | |||
0 In Stock 2 Factory | 1 : ¥36.86000 Bulk | Bulk | Last Time Buy | Signal, Machined | Socket | 1.6mm | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | - | - | |||
0 In Stock | 4 : ¥40.82750 Bulk | Bulk | Active | - | Socket | - | 17-18 AWG | 0.75 ~ 1.0mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥914.90000 Bulk | Bulk | Active | Power, Machined | Pin | 10mm | 8 AWG | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥914.90000 Bulk | Bulk | Active | Power, Machined | Pin | 10mm | 6 AWG | 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥946.92000 Bulk | Bulk | Active | Power, Machined | Pin | 10mm | 4 AWG | 25mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,009.56000 Bulk | Bulk | Active | Power, Machined | Pin | 10mm | 2 AWG | 35mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,072.45000 Bulk | Bulk | Active | Power, Machined | Pin | 10mm | 1 AWG | 50mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,088.95000 Bulk | Bulk | Active | Power, Machined | Socket | 10mm | 6 AWG | 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,088.95000 Bulk | Bulk | Active | Power, Machined | Socket | 10mm | 8 AWG | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥1,104.30000 Bulk | Bulk | Active | Power, Machined | Socket | 10mm | 4 AWG | 25mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥1,135.99000 Bulk | Bulk | Active | Power, Machined | Socket | 10mm | 2 AWG | 35mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,198.88000 Bulk | Bulk | Active | Power, Machined | Socket | 10mm | 1 AWG | 50mm² | - | Crimp | Copper Alloy | Silver | - | - | - | - | - |