Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.34 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
100 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Signal, Machined | Pin | 2.0mm | - | 0.75 ~ 2.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
116 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.08 ~ 0.56mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
41 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Signal, Machined | Socket | 2.0mm | - | 0.75 ~ 2.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
45 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | - | 0.14 ~ 0.56mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
72 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | - | 0.14 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
50 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | - | 0.56 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
46 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.14 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - |