Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,293 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
409 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.5mm | 18 AWG | 0.75 ~ 1.0mm² | - | Crimp | - | Silver | - | - | Insulation Support |