Circular Connector Contacts

Results: 2
Contact Size
1216
Wire Gauge or Range - AWG
12-14 AWG16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²2.0 ~ 3.0mm²
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
4,674
In Stock
1 : ¥11.08000
Bulk
-
Bulk
Active
Signal, Machined
Socket
16
16-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Silver
196.9µin (5.00µm)
-
-
282
In Stock
1 : ¥37.11000
Bulk
-
Bulk
Active
Signal, Machined
Socket
12
12-14 AWG
2.0 ~ 3.0mm²
-
Crimp
Copper Alloy
Silver
196.9µin (5.00µm)
-
-
Showing
of 2

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.