Circular Connector Contacts

Results: 7
Wire Gauge or Range - AWG
20-24 AWG22-26 AWG28-32 AWG
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²0.14 ~ 0.34mm²0.25 ~ 0.5mm²
Contact Finish Thickness
59.0µin (1.50µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
EGG.0B.660.ZZM
EGG.0B.660.ZZM
CONTACT SOCKET 20-24AWG CRIMP
LEMO
99
In Stock
1 : ¥41.13000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
20-24 AWG
0.25 ~ 0.5mm²
-
Crimp
Bronze
Gold
59.0µin (1.50µm)
-
-
EGG.0B.661.ZZM
EGG.0B.661.ZZM
CONTACT SOCKET 22-26AWG CRIMP
LEMO
66
In Stock
1 : ¥41.13000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
22-26 AWG
0.14 ~ 0.34mm²
-
Crimp
Bronze
Gold
59.0µin (1.50µm)
-
-
EGG.0B.660.ZZE
EGG.0B.660.ZZE
CONTACT SOCKET 20-24AWG CRIMP
LEMO
1
In Stock
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
20-24 AWG
0.25 ~ 0.5mm²
-
Crimp
Bronze
Gold
-
-
-
CONTACT SOCKET 28-32AWG CRIMP
EGG.0B.662.ZZM
CONTACT SOCKET 28-32AWG CRIMP
LEMO
0
In Stock
Check Lead Time
1 : ¥34.23000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
28-32 AWG
0.04 ~ 0.09mm²
-
Crimp
Bronze
Gold
59.0µin (1.50µm)
-
-
CONTACT SKT CRIMP 0.9MM
EGG.0B.660.ZZF
CONTACT SKT CRIMP 0.9MM
LEMO
0
In Stock
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
20-24 AWG
0.25 ~ 0.5mm²
-
Crimp
Bronze
Gold
-
-
-
CONTACT SKT CRIMP 0.9MM
EGG.0B.660.ZZK
CONTACT SKT CRIMP 0.9MM
LEMO
0
In Stock
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
20-24 AWG
0.25 ~ 0.5mm²
-
Crimp
Bronze
Gold
-
-
-
CONTACT SOCKET 20-24AWG CRIMP
EGG.0B.660.ZZV
CONTACT SOCKET 20-24AWG CRIMP
LEMO
0
In Stock
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.9mm
20-24 AWG
0.25 ~ 0.5mm²
-
Crimp
Bronze
Gold
-
-
-
Showing
of 7

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.