Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,788 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 14 AWG | - | - | Solder Cup | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
1,165 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 14-18 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
0 In Stock Check Lead Time | 5,000 : ¥1.89968 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | Flash | Nickel | Insulation Support | |||
0 In Stock Check Lead Time | 5,000 : ¥2.68119 Bulk | Bulk | Active | Signal, Stamped | Pin | 16 | 16-18 AWG | - | - | Crimp | Copper Alloy | Gold | Flash | Nickel | Insulation Support | |||
0 In Stock Check Lead Time | 500 : ¥8.85164 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 13-18 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
0 In Stock Check Lead Time | 500 : ¥15.50586 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 20 AWG | - | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - |