Circular Connector Contacts

Results: 4
Wire Gauge or Range - AWG
20-22 AWG28-30 AWG
Contact Finish Thickness
30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
MP20W23F
MP20W23F
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
14,576
In Stock
1 : ¥12.73000
Bulk
Bulk
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP20W23F
MP20W23G30
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
950
In Stock
1 : ¥30.87000
Bulk
Bulk
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Copper Alloy
-
MP28W23
MP28W23F
CONTACT PIN 28-30AWG CRIMP GOLD
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : ¥7.21396
Bulk
Bulk
Active
Signal, Machined
Pin
20
28-30 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP28W23
MP28W23G30
CONTACT PIN 28-30AWG CRIMP GOLD
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : ¥15.26958
Bulk
Bulk
Active
Signal, Machined
Pin
20
28-30 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Copper Alloy
-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.