Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 12 AWG | 4.0mm² | - | Crimp | Copper Alloy | Silver | 78.7µin (2.00µm) | - | - | |||
128 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 18 AWG | 0.75 ~ 1.0mm² | - | Crimp | Copper Alloy | Silver | 78.7µin (2.00µm) | - | - | |||
0 In Stock Check Lead Time | 200 : ¥23.61715 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 16 AWG | 1.5mm² | - | Crimp | Copper Alloy | Silver | 78.7µin (2.00µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥31.84670 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 12 AWG | 4.0mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 200 : ¥28.19245 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 14 AWG | 2.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 200 : ¥28.69000 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 14 AWG | 2.5mm² | - | Crimp | Copper Alloy | Silver | 78.7µin (2.00µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥35.65520 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 16 AWG | 1.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥35.65520 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 20 AWG | 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥36.31850 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 18 AWG | 0.75 ~ 1.0mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥43.79770 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 22-26 AWG | 0.13 ~ 0.4mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥44.74340 Bulk | Bulk | Active | Power, Machined | Pin | 12 | 20 AWG | 0.5mm² | - | Crimp | Copper Alloy | Silver | 78.7µin (2.00µm) | - | - |