Distributor Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥104.77000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | - | - | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 20A | - | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
147 In Stock 278 Factory | 1 : ¥117.32000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Tin | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 5A | - | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | -40°C ~ 80°C | |||
24 In Stock | 1 : ¥168.88000 Bulk | Bulk | Active | Distributor | 3 | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Tin | Green | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | - | - | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -25°C ~ 80°C | |||
8 In Stock | 1 : ¥405.32000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
29 In Stock | 1 : ¥83.99000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 20A | 690V | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
76 In Stock | 1 : ¥90.72000 Bulk | Bulk | Active | Distributor | 5 (4 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black, Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 20A | 690VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | Distributor | 3 (2 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 17.5A | - | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | -40°C ~ 100°C | |||
26 In Stock | 1 : ¥115.27000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | 690VAC/DC | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
6 In Stock | 1 : ¥115.27000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | 690VAC/DC | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 100°C | |||
9 In Stock | 1 : ¥131.19000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 17.5A | - | 0.394" ~ 0.512" (10.00mm ~ 13.00mm) | -40°C ~ 100°C | |||
6 In Stock | 1 : ¥131.19000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 17.5A | - | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥132.67000 Bulk | Bulk | Active | Distributor | 5 (4 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 17.5A | - | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
6 In Stock | 1 : ¥137.35000 Bulk | Bulk | Active | Distributor | 5 (4 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black, Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 20A | - | 0.236" ~ 0.433" (6.00mm ~ 11.00mm) | -40°C ~ 100°C | |||
8 In Stock | 1 : ¥171.26000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Tin | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 15A | - | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -40°C ~ 80°C | |||
100 In Stock | 1 : ¥142.44000 Bulk | Bulk | Obsolete | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 20A | - | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥88.22000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 20A | - | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 100°C | |||
3 In Stock | 1 : ¥103.74000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 20A | - | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
2 In Stock | 1 : ¥116.74000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Tin | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 9A | - | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥159.01000 Bulk | Bulk | Active | Distributor | 5 (4 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Silver | Black, Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 40A | - | 0.472" ~ 0.787" (12.00mm ~ 20.00mm) | -40°C ~ 100°C | |||
1 In Stock | 1 : ¥115.27000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | - | - | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | - | 20A | - | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | -40°C ~ 100°C | |||
1 In Stock | 1 : ¥177.33000 Bulk | Bulk | Active | Distributor | 4 (3 + PE) | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Tin | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 15A | - | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -40°C ~ 80°C | |||
3 In Stock | 1 : ¥199.83000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | - | - | Plastic | Polyamide (PA), Nylon | - | Tin | Green | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 15A | - | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -25°C ~ 80°C | |||
1 In Stock | 1 : ¥259.35000 Bulk | Bulk | Active | Distributor | 5 (4 + PE) | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | - | - | - | Silver | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | - | 40A | - | 0.472" ~ 0.787" (12.00mm ~ 20.00mm) | -40°C ~ 100°C | |||
1 In Stock | 1 : ¥341.20000 Bulk | Bulk | Active | Distributor | 4 | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
3 In Stock | 1 : ¥405.97000 Bulk | Bulk | Active | Distributor | 5 | - | - | Free Hanging (In-Line) | - | IDC | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C |