Hirose Electric Co Ltd Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock | 1 : ¥60.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
784 In Stock | 1 : ¥62.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,872 In Stock | 1 : ¥64.28000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
4,009 In Stock | 1 : ¥66.01000 Tray | Tray | Active | Receptacle, Male Pins | 12 | - | - | 10 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,304 In Stock | 1 : ¥66.83000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
329 In Stock | 1 : ¥67.90000 Tray | Tray | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
591 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
201 In Stock | 1 : ¥69.21000 Tray | Tray | Active | Plug, Female Sockets | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
2,090 In Stock | 1 : ¥69.54000 Tray | Tray | Active | Receptacle, Male Pins | 6 (Power) | - | - | 6 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,386 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Jack, Male Pins | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
754 In Stock | 1 : ¥74.79000 Tray | Tray | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | - | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,104 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Plug, Female Sockets | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
141 In Stock | 1 : ¥84.23000 Bag | Bag | Active | Receptacle, Male Pins | 10 (Power) | - | - | 12 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Chrome | Gold | Black | IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof | UL94 V-0 | - | Unshielded | 3A | 200VAC, 250VDC | - | -25°C ~ 125°C | |||
5,320 In Stock | 1 : ¥85.46000 Tray | Tray | Active | Receptacle, Female Sockets | 12 | - | - | 10 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
652 In Stock | 1 : ¥87.02000 Tray | Tray | Active | Plug, Male Pins | 12 (Power) | - | - | 8 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
634 In Stock | 1 : ¥87.11000 Tray | Tray | Active | Receptacle, Female Sockets | 12 (Power) | - | - | 8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,156 In Stock | 1 : ¥89.16000 Tray | Tray | Active | Plug, Female Sockets | 12 (Power) | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
842 In Stock | 1 : ¥90.39000 Tray | Tray | Active | Receptacle, Male Pins | 4 (Power) | - | - | 12 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Chrome | Silver | Black | IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -25°C ~ 125°C | |||
877 In Stock | 1 : ¥93.76000 Bulk | Bulk | Active | Receptacle, Male Pins | 20 | - | - | 12 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | - | - | 2A | 30VAC, 42VDC | - | -10°C ~ 60°C | |||
201 In Stock | 1 : ¥101.06000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | - | - | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
133 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
214 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Plug, Female Sockets | 3 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 5A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
1,527 In Stock | 1 : ¥109.44000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | - | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,635 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,919 In Stock | 1 : ¥119.95000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | - | Backshell, Clamp | Unshielded | 2A | 150VAC, 200VDC | 0.205" (5.20mm) | -25°C ~ 85°C |