Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥647.26000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 25A | 630V | 0.551" ~ 0.669" (14.00mm ~ 17.00mm) | -25°C ~ 125°C | |||
6 In Stock | 1 : ¥785.19000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 25A | 630V | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥686.91000 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 7A, 26A | 250V, 630V | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥673.79600 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 7A, 26A | 250V, 630V | 0.551" ~ 0.669" (14.00mm ~ 17.00mm) | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.30000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.30000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥141.54000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥141.54000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥151.64000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥151.64000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥157.22000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥157.22000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥164.03000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥164.03000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥170.11000 Bulk | Bulk | Active | Insert, Male Pins | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥170.11000 Bulk | Bulk | Active | Insert, Male Pins | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥177.50000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥177.50000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥186.03000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥186.03000 Bulk | Bulk | Active | Insert, Male Pins | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥186.20000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥186.20000 Bulk | Bulk | Active | Insert, Male Pins | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥194.08000 Bulk | Bulk | Active | Insert, Male Pins | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥194.08000 Bulk | Bulk | Active | Insert, Male Pins | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥210.50000 Bulk | Bulk | Active | Insert, Female Sockets | 6 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 14A | 150V | - | -25°C ~ 125°C |