Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥110.26000 Box | Box | Active | Plug, Female Sockets | 8 | M8-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
215 In Stock | 1 : ¥77.66000 Box | Box | Active | Plug, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 60V | - | -25°C ~ 80°C | |||
79 In Stock | 1 : ¥47.12000 Box | Box | Active | Plug, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 60V | - | -25°C ~ 80°C | |||
75 In Stock | 1 : ¥61.49000 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
79 In Stock | 1 : ¥65.43000 Box | Box | Active | Plug, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C |