Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥90.23000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Board Lock, Ground | - | - | - | - | -34°C ~ 85°C | |||
73 In Stock | 1 : ¥92.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Board Lock, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥72.86530 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | - | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Board Lock, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Board Lock, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Ground | - | - | - | - | -34°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic, Glass Filled | - | Electro-Tin | Black | - | UL94 V-0 | Board Guide, Board Lock, Ground | - | - | - | - | -34°C ~ 85°C |