Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥275.52000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
310 In Stock | 1 : ¥176.18000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 0.5A | 60V | - | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥246.70000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
36 In Stock | 1 : ¥293.66000 Bag | Bag | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 0.5A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
65 In Stock | 1 : ¥191.04000 Bag | Bag | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 0.5A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
56 In Stock | 1 : ¥193.83000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
67 In Stock | 1 : ¥123.06000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
78 In Stock | 1 : ¥127.09000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
65 In Stock | 1 : ¥127.09000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
90 In Stock | 1 : ¥131.03000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle; Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
99 In Stock | 1 : ¥137.68000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle; Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
15 In Stock | 1 : ¥165.84000 Bag | Bag | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 85°C | |||
24 In Stock | 1 : ¥169.20000 Bag | Bag | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Threaded | A | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -25°C ~ 85°C | |||
16 In Stock | 1 : ¥169.20000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | A | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | - | -25°C ~ 85°C | |||
98 In Stock | 1 : ¥175.77000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
14 In Stock | 1 : ¥186.94000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
6 In Stock | 1 : ¥240.71000 Bag | Bag | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥256.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle; Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
60 In Stock | 1 : ¥256.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle; Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
100 In Stock | 1 : ¥270.02000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | B | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥147.86000 Tray | Tray | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥186.94000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
5 In Stock | 1 : ¥200.40000 Bag | Bag | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 85°C | |||
4 In Stock | 1 : ¥240.71000 Bag | Bag | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | - | - | - | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥249.99000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | - | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -55°C ~ 125°C |