Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥486.18000 Case | Case | Active | Receptacle, Female Sockets | 6 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
84 In Stock | 1 : ¥684.21000 Case | Case | Active | Receptacle, Female Sockets | 16 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
158 In Stock | 1 : ¥42.61000 Bag | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
84 In Stock | 1 : ¥662.94000 Case | Case | Active | Plug, Male Pins | 16 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥472.97000 Case | Case | Active | Plug, Male Pins | 6 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
23 In Stock | 1 : ¥548.09000 Case | Case | Active | Plug, Male Pins | 11 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
28 In Stock | 1 : ¥137.19000 Bag | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
15 In Stock | 1 : ¥923.77000 Case | Case | Active | Plug, Male Pins | 28 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
15 In Stock | 1 : ¥1,030.58000 Case | Case | Active | Receptacle, Female Sockets | 28 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic Polymer | - | Gold | Natural | - | - | - | Unshielded | 1A per Contact | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 32 : ¥112.71281 Bag | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 32 : ¥112.71281 Bag | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |