Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥487.91000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 7A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
27 In Stock | 1 : ¥371.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 7A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
3 In Stock | 1 : ¥516.64000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 10A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
8 In Stock | 1 : ¥436.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 6.5A | - | - | -15°C ~ 100°C | |||
2 In Stock | 1 : ¥533.14000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
9 In Stock | 1 : ¥551.86000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Brass | Chrome | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 6.5A | - | 0.354" (9.00mm) | -55°C ~ 200°C | |||
10 In Stock | 1 : ¥653.75000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 6.5A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
9 In Stock | 1 : ¥473.21000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | S | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
2 In Stock | 1 : ¥502.69000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | P | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 6.5A | - | 0.150" ~ 0.354" (3.80mm ~ 9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 10A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N | - | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥365.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | P | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 6.5A | - | 0.150" ~ 0.433" (3.80mm ~ 11.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 6.5A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.150" ~ 0.433" (3.80mm ~ 11.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 10A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | P | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | S | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | - | 0.354" (9.00mm) | -15°C ~ 200°C |