Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 25 : ¥220.14640 Bulk | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 3 | - | MIL-DTL-26482 | 12-3 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 13A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 6 | - | MIL-DTL-26482 | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 19 | - | MIL-DTL-26482 | 14-19 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 6 | - | MIL-DTL-26482 | 10-98 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 15 | - | MIL-DTL-26482 | 14-15 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 7.5A, 13A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 23 | - | MIL-DTL-26482 | 16-23 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 7.5A, 13A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 39 | - | MIL-DTL-26482 | 20-39 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 7.5A, 13A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 3 | - | MIL-DTL-26482 | 8-33 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Cable Clamp, Coupling Nut | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 18 | - | MIL-DTL-26482 | 14-18 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP67/IP68 - Dust Tight, Waterproof | UL94 HB | Backshell, Cable Clamp, Coupling Nut | Shielded | 7.5A | - | 0.446" ~ 0.478" (11.32mm ~ 12.14mm) | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 26 | - | MIL-DTL-26482 | 16-26 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP67/IP68 - Dust Tight, Waterproof | UL94 HB | Backshell, Cable Clamp, Coupling Nut | Shielded | 7.5A | - | 0.580" ~ 0.610" (14.73mm ~ 15.50mm) | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 8 | - | MIL-DTL-26482 | 16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP67/IP68 - Dust Tight, Waterproof | UL94 HB | Backshell, Cable Clamp, Coupling Nut | Shielded | 13A | - | 0.580" ~ 0.610" (14.73mm ~ 15.50mm) | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Male Pins | 32 | - | MIL-DTL-26482 | 18-32 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP67/IP68 - Dust Tight, Waterproof | UL94 HB | Backshell, Cable Clamp, Coupling Nut | Shielded | 7.5A | - | 0.630" ~ 0.662" (16.00mm ~ 16.82mm) | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 6 | - | MIL-DTL-26482 | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 6 | - | MIL-DTL-26482 | 10-6 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 10 | - | MIL-DTL-26482 | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 8 | - | MIL-DTL-26482 | 12-8 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 15 | - | MIL-DTL-26482 | 14-15 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A, 13A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 19 | - | MIL-DTL-26482 | 14-19 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 3 | - | MIL-DTL-26482 | 8-3 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 3 | - | MIL-DTL-26482 | 8-3 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 4 | - | MIL-DTL-26482 | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | - | Shielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug, Female Sockets | 3 | - | MIL-DTL-26482 | 8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | IP65 - Dust Tight, Water Resistant | UL94 HB | Backshell, Coupling Nut | Shielded | 7.5A | - | - | -55°C ~ 125°C |