Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,072 In Stock | 1 : ¥226.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 307 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
488 In Stock | 1 : ¥232.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
142 In Stock | 1 : ¥272.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
505 In Stock | 1 : ¥306.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
462 In Stock | 1 : ¥318.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
238 In Stock | 1 : ¥337.18000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
164 In Stock | 1 : ¥337.18000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
163 In Stock | 1 : ¥337.18000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
210 In Stock | 1 : ¥352.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C | |||
407 In Stock | 1 : ¥357.45000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 307 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
117 In Stock | 1 : ¥357.45000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 307 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
195 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
134 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
385 In Stock | 1 : ¥362.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C | |||
396 In Stock | 1 : ¥381.76000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
120 In Stock | 1 : ¥397.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
72 In Stock | 1 : ¥419.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
430 In Stock | 1 : ¥422.07000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
171 In Stock | 1 : ¥438.32000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C | |||
556 In Stock | 1 : ¥480.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
1,552 In Stock | 1 : ¥486.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount, Through Hole, Right Angle | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C | |||
329 In Stock | 1 : ¥503.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C | |||
115 In Stock | 1 : ¥509.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 307 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2A | - | - | -55°C ~ 250°C | |||
48 In Stock | 1 : ¥537.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2A | - | - | -55°C ~ 250°C | |||
130 In Stock | 1 : ¥541.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C |