Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥166.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (5 Power + PE) | - | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
6 In Stock | 1 : ¥199.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 (4 + 3 Power + PE) | - | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥195.18000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (5 + 3 Power + PE) | - | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
0 In Stock | 5 : ¥191.14000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 6 (5 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 9 (5 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C |