Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
638 In Stock | 1 : ¥190.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
140 In Stock | 1 : ¥270.60000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
133 In Stock | 1 : ¥323.06000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
234 In Stock | 1 : ¥462.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
141 In Stock | 1 : ¥257.21000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
379 In Stock | 1 : ¥264.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 0 | - | Through Hole | - | Solder | Push-Pull | J | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Board Guide | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
462 In Stock | 1 : ¥369.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥481.67000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
77 In Stock | 1 : ¥483.06000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
504 In Stock | 1 : ¥126.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 8A | 600V | - | -40°C ~ 125°C | |||
104 In Stock | 1 : ¥159.60000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 0 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
152 In Stock | 1 : ¥234.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 15A | 760V | - | -40°C ~ 125°C | |||
202 In Stock | 1 : ¥348.18000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 9A | 660V | - | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥494.80000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
115 In Stock | 1 : ¥153.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥720.00000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Through Hole | - | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Board Guide | Shielded | 2.5A | 320V | - | -40°C ~ 125°C | |||
552 In Stock | 1 : ¥396.37000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 1 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 12A | 600V | - | -40°C ~ 125°C | |||
72 In Stock | 1 : ¥203.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
22 In Stock | 1 : ¥246.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 15A | 760V | - | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥265.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 9A | 660V | - | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥277.16000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 600V | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥291.12000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 0 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 10A | 660V | - | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥294.08000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 8A | 600V | - | -40°C ~ 125°C | |||
94 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥462.62000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 14A | 900V | - | -40°C ~ 125°C |