Circular Connector Assemblies

Results: 5
Number of Positions
234
Shell Size - Insert
302303304
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Current Rating (Amps)
2A3A3.5A5A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EGG^00^302^CLL
EGG.00.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
131
In Stock
1 : ¥170.27000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
3.5A
-
-
-55°C ~ 250°C
EGG.00.303.CLL
EGG.00.303.CLL
CONN RCPT FMALE 3P GOLD SLDR CUP
LEMO
487
In Stock
1 : ¥187.18000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
3A
-
-
-55°C ~ 250°C
EGG.00.304.CLL
EGG.00.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
153
In Stock
1 : ¥225.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
EEG.00.302.CLL
EEG.00.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
34
In Stock
1 : ¥172.57000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
5A
-
-
-55°C ~ 250°C
EEG.00.304.CLL
EEG.00.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
32
In Stock
1 : ¥248.18000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.