Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥240.71000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 16S-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
32 In Stock | 1 : ¥260.99000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 16S-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
2 In Stock | 1 : ¥249.25000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 16S-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
2 In Stock | 1 : ¥275.52000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 16S-1 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C |