Circular Connector Assemblies

Results: 19
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
245678
Orientation
ACEHJ
Current Rating (Amps)
5A6A7A8A10A
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PLA3G8
PLA3G822008
CONN PLUG MALE 8POS SOLDER CUP
ITT Cannon, LLC
18
In Stock
1 : ¥203.85000
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822005
PLC3G822005
CONN RCPT FMALE 5POS SOLDER CUP
ITT Cannon, LLC
17
In Stock
1 : ¥282.99000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
7A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822C08
PLC3G822008
CONN RCPT FMALE 8POS SOLDER CUP
ITT Cannon, LLC
23
In Stock
1 : ¥336.27000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA3G8
PLA3G822005
CONN PLUG MALE 5POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥141.87445
Bulk
Bulk
Active
Plug, Male Pins
5
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
7A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA3G8
PLA3G822006
CONN PLUG MALE 6POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥148.12665
Bulk
Bulk
Active
Plug, Male Pins
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
6A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLA3G8
PLA3G822007
CONN PLUG MALE 7POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥154.61895
Bulk
Bulk
Active
Plug, Male Pins
7
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822C02
PLC3G822C02
CONN RCPT FMALE 2POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥188.64490
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
C
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
10A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G821A02
PLC3G822J02
CONN RCPT FMALE 2POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥188.64490
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
J
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
10A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G823A04
PLC3G822A04
CONN RCPT FMALE 4POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥208.00240
Bulk
Bulk
Active
Receptacle, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
A
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
8A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G823A04
PLC3G822C04
CONN RCPT FMALE 4POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥208.00240
Bulk
Bulk
Active
Receptacle, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
C
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
8A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G823A04
PLC3G822J04
CONN RCPT FMALE 4POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥208.00240
Bulk
Bulk
Active
Receptacle, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
J
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
8A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822A05
PLC3G822A05
CONN RCPT FMALE 5POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥221.82890
Bulk
Bulk
Active
Receptacle, Female Sockets
5
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
A
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
7A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822006
PLC3G822006
CONN RCPT FMALE 6POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥233.01065
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
6A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822C06
PLC3G822C06
CONN RCPT FMALE 6POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥233.01065
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
C
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
6A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822H06
PLC3G822H06
CONN RCPT FMALE 6POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥233.01065
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
H
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
6A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822007
PLC3G822007
CONN RCPT FMALE 7POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥248.64090
Bulk
Bulk
Active
Receptacle, Female Sockets
7
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822A07
PLC3G822A07
CONN RCPT FMALE 7POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥248.64090
Bulk
Bulk
Active
Receptacle, Female Sockets
7
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
A
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822C08
PLC3G822C08
CONN RCPT FMALE 8POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥263.54990
Bulk
Bulk
Active
Receptacle, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
C
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
PLC3G822E08
PLC3G822E08
CONN RCPT FMALE 8POS SOLDER CUP
ITT Cannon, LLC
0
In Stock
Check Lead Time
200 : ¥263.54990
Bulk
Bulk
Active
Receptacle, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock, Push-Pull
E
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Unshielded
5A
-
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
-50°C ~ 150°C
Showing
of 19

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.