Circular Connector Assemblies

Results: 6
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
3761128
Shell Size - Insert
25-3525-3725-61
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Orientation
AN (Normal)
Features
-Coupling NutSelf Locking
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26FJ35PN
D38999/26FJ35PN
CONN PLUG MALE 128POS GOLD CRIMP
Amphenol Aerospace Operations
14
In Stock
1 : ¥3,896.23000
Bulk
Bulk
Active
Plug, Male Pins
128
Military
MIL-DTL-38999 Series III
25-35
J
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 200°C
D38999/20FJ35SN
D38999/20FJ35SN
CONN RCPT FMALE 128P GOLD CRIMP
Amphenol Aerospace Operations
3
In Stock
1 : ¥5,188.90000
Bulk
Bulk
Active
Receptacle, Female Sockets
128
Military
MIL-DTL-38999 Series III
25-35
J
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 200°C
D38999/26FJ35SN
D38999/26FJ35SN
CONN PLUG FMALE 128P GOLD CRIMP
Amphenol Aerospace Operations
8
In Stock
1 : ¥5,674.58000
Bulk
Bulk
Active
Plug, Female Sockets
128
Military
MIL-DTL-38999 Series III
25-35
J
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 200°C
D3899926FJ61PA
D38999/26FJ61PA
CONN PLUG MALE 61POS GOLD CRIMP
Amphenol Aerospace Operations
20
In Stock
1 : ¥3,017.41000
Bulk
Bulk
Active
Plug, Male Pins
61
Military
MIL-DTL-38999 Series III
25-61
J
Free Hanging (In-Line)
-
Crimp
Threaded
A
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 200°C
D38999/26FJ37PN
D38999/26FJ37PN
CONN PLUG MALE 37POS GOLD CRIMP
Amphenol Aerospace Operations
14
In Stock
1 : ¥3,555.21000
Bulk
Bulk
Active
Plug, Male Pins
37
Military
MIL-DTL-38999 Series III
25-37
J
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Self Locking
Shielded
-
-
-
-65°C ~ 200°C
D3899920FJ35PN
D38999/20FJ35PN
CONN RCPT MALE 128POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : ¥3,755.36000
Bulk
Bulk
Active
Receptacle, Male Pins
128
Military
MIL-DTL-38999 Series III
25-35
J
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 200°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.