Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥116.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
38 In Stock | 1 : ¥131.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
28 In Stock | 1 : ¥135.87000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
23 In Stock | 1 : ¥162.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
27 In Stock | 1 : ¥207.87000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | 12-10 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C | |||
26 In Stock | 1 : ¥237.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 12-10 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C |