Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421 In Stock 179 Factory | 1 : ¥158.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.118" ~ 0.236" (3.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
140 In Stock | 1 : ¥171.34000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
48 In Stock 4,200 Factory | 1 : ¥160.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
23 In Stock 156 Factory | 1 : ¥158.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
98 In Stock | 1 : ¥266.41000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | - | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥258.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 250VAC | - | -25°C ~ 70°C | |||
0 In Stock 94 Factory Check Lead Time | 1 : ¥146.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥184.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : ¥234.08120 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 250VAC | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : ¥234.08120 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥238.83550 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | - | -25°C ~ 70°C |