Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥253.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
75 In Stock | 1 : ¥467.55000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
33 In Stock | 1 : ¥511.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
30 In Stock | 1 : ¥622.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥679.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
111 In Stock | 1 : ¥632.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥425.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥469.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
50 In Stock | 1 : ¥236.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥279.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
34 In Stock | 1 : ¥371.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 (4 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
11 In Stock | 1 : ¥216.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
22 In Stock | 1 : ¥291.45000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
54 In Stock | 1 : ¥324.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
36 In Stock | 1 : ¥341.20000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
89 In Stock | 1 : ¥385.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
24 In Stock | 1 : ¥510.81000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 (4 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
17 In Stock | 1 : ¥363.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥437.83000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥260.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥328.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
25 In Stock | 1 : ¥368.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥400.31000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥655.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C |